TE Connectivity PLASTI-GRIP Series Insulated Crimp Ring Terminal, M6 Stud Size, 1mm² to 2.5mm² Wire Size, Blue

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²

TE Connectivity Plasti-Grip Terminals

Temperature range: PVC -25°C to +90°C
  Nylon -55°C to +105°C
Termination material: Tin plated Copper  
Termination insulation: Rings, spades, wire pins  
  6.35mm blades, splices PVC
  6.35mm receptacles Nylon 6.6
  (including shrouded)  
Specifications
Attribute Value
Series PLASTI-GRIP
Insulation Insulated
Insulation Material PVC
Minimum Wire Size mm² 1mm²
Maximum Wire Size mm² 2.5mm²
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Stud Size M6
Colour Blue
Contact Material Copper
Contact Plating Tin
Overall Length 27mm
Available to back order for despatch when stock is available
Price 1 Bag of 10000
£ 1,821.09
(exc. VAT)
£ 2,185.31
(inc. VAT)
Bag(s)
Per Bag
Per unit*
1 +
£1,821.09
£0.182
*price indicative
Related Products
From RS PRO a high-quality insulated crimp ring ...
Description:
From RS PRO a high-quality insulated crimp ring terminal, also known as a ring connector or cable lug. Ring crimp terminals are used for connecting an electrical cable or wire to a stud or a post on an electrical component such as a battery terminal. This ring terminal is made ...
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² ...
Description:
Suit cables from 0·5mm² to 1·5mm² and 1·0mm² to 2·5mm²,For ratchet action tool, see stock no. 252-7658,For basic plier action tool, see stock no. 534-806.
Halogen-free materials release no harmful gases or dioxins ...
Description:
Halogen-free materials release no harmful gases or dioxins when burnedNo lead or other heavy metals; no elution of harmful materialsCan be easily sorted from vinyl chloride via specific gravity, improving recyclability.
A range of uninsulated crimp ring terminals from ...
Description:
A range of uninsulated crimp ring terminals from JST to suit stud sizes from 3 to 12mm and wire sizes from 0.2 to 10.5mm² (26 to 8 AWG). The terminals have butted seams and are made from tin-plated oxygen-free copper.