TE Connectivity Comboline Series Crimp Receptacle, 22AWG to 18AWG, Pre-Tin over Nickel Plated

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): BR
Product Details

TE Connectivity COMBOLINE Crimp Contacts

.060 COMBOLINE crimp socket contact made from brass with a pre-tin over nickel plating. This COMBOLINE crimp socket contact is suitable for use with a wire size range of 22 to 18 AWG.

TE Connectivity Automotive Connectors

Specifications
Attribute Value
Series Comboline
Gender Female
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 18AWG
Length 3.19mm
Contact Plating Pre-Tin over Nickel
Contact Material Brass
Available to back order for despatch 08/07/2020
Price Each (On a Reel of 8000)
£ 0.065
(exc. VAT)
£ 0.078
(inc. VAT)
Units
Per unit
Per Reel*
8000 +
£0.065
£520.00
*price indicative
Related Products
This TE Connectivity 250 Series straight, miniature FASTON ...
Description:
This TE Connectivity 250 Series straight, miniature FASTON receptacle terminal is designed for applications where space is limited. This miniature, tin plated brass receptacle mates with a standard 0.250 x 0.032 tab. It supports a continuous current rating up to 7A, and an intermittent current rating up to 14A. • ...
FASTON 110 series quick connect crimp receptacle terminals ...
Description:
FASTON 110 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 110 receptacle terminals have a step down insulation support ...
FASTON 187 series quick connect crimp receptacle terminals ...
Description:
FASTON 187 series quick connect crimp receptacle terminals that offer speed of application and uniform reliability. Experience over widespread segments of industry has proved this crimp to be the most effective way of assuring stable electrical and mechanical performance. These FASTON 187 receptacle terminals have a step down insulation support ...
FASTON 250/205 series PCB mount receptacle terminals that ...
Description:
FASTON 250/205 series PCB mount receptacle terminals that accept a mating tab with a width of 6.35 or 5.21mm. These FASTON 250/205 series quick connect PCB mount receptacle terminals are made from tin plated brass and are suitable for use with a 3.18mm thickness PCB. The design of these FASTON ...