Molex Insulated Tin Plated Direct Solder Crimp Terminal, 1.3mm² to 2mm², 16AWG to 14AWG

  • RS Stock No. 841-1259
  • Mfr. Part No. 172249-0100
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex SolderRight Right-Angle Direct Solder Crimp Terminals

SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.

Specifications
Attribute Value
Series Number 172249
Insulation Insulated
Minimum Wire Size mm² 1.3mm²
Maximum Wire Size mm² 2mm²
Overall Length 8.6mm
Minimum Wire Size AWG 16AWG
Maximum Wire Size AWG 14AWG
Contact Plating Tin
Contact Material Brass
Priced to Clear Yes
Discontinued product