Nichifu TMEV Series Insulated Crimp Pin Connector, 0.3mm² to 1.65mm², 22AWG to 16AWG, Red

  • RS Stock No. 490-4029
  • Mfr. Part No. HC TMEV TC-1.25-16-RED
  • Brand Nichifu
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): JP
Product Details

Insulated Crimp Terminal, Rod Type

Standards

UL, CSA

RS Pro Range

Specifications
Attribute Value
Series TMEV
Insulation Insulated
Insulation Material Vinyl
Minimum Wire Size mm² 0.3mm²
Overall Length 1.024in
Maximum Wire Size mm² 1.65mm²
Minimum Wire Size AWG 22AWG
Maximum Wire Size AWG 16AWG
Colour Red
Contact Material Copper
45 in stock for FREE next working day delivery
33 available from Europe for delivery within 5 working day(s).
Price 1 Pack of 5
£ 3.43
(exc. VAT)
£ 4.12
(inc. VAT)
Pack(s)
Per Pack
Per unit*
1 - 49
£3.43
£0.686
50 +
£3.10
£0.62
*price indicative
Related Products
Male and female insulated bullet crimp terminals available ...
Description:
Male and female insulated bullet crimp terminals available in a variety of wire size ranges. These solderless insulated bullet crimp terminals have a tin plated copper sleeve, tin plated brass terminals and colour-coded vinyl insulation.
The YLN connector adds variation in shape to ...
Description:
The YLN connector adds variation in shape to the existing Colour variations of the YL connector in order to improve identification of connectors. Moreover, this connector has a mechanism to prevent incomplete mating by utilizing the inertia force generated when the plug and receptacle are mated and therefore, ensures complete ...
SOLISTRAND wire pin crimp terminals designed to terminate ...
Description:
SOLISTRAND wire pin crimp terminals designed to terminate solid and stranded wire and irregular shaped conductors. The robust design of these SOLISTRAND wire pin terminals enables them to maintain their superior performance characteristics even when used in the most challenging of environments. This design also enables these SOLISTRAND pin terminals ...
The JST PC type Pin Terminals are manufactured ...
Description:
The JST PC type Pin Terminals are manufactured from high-quality oxygen free cooper to ensure electro conductivity and inherent toughness. • Straight entry • Oxygen free cooper with excellent electrical characteristics • High strengths brazing.