Nichifu TC Series Uninsulated Crimp Pin Connector, 1mm² to 2.6mm², 16AWG to 14AWG, 2.3mm Pin Diameter
- RS Stock No.:
- 490-3767
- Mfr. Part No.:
- HC TC-2-16-C
- Brand:
- Nichifu
Discontinued product
- RS Stock No.:
- 490-3767
- Mfr. Part No.:
- HC TC-2-16-C
- Brand:
- Nichifu
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Specifications
Attribute | Value |
---|---|
Series | TC |
Insulation | Uninsulated |
Minimum Wire Size mm² | 1mm² |
Maximum Wire Size mm² | 2.6mm² |
Overall Length | 0.866in |
Minimum Wire Size AWG | 16AWG |
Shrouded/Unshrouded | Unshrouded |
Maximum Wire Size AWG | 14AWG |
Pin Diameter | 2.3mm |
Contact Material | Copper |
- RS Stock No.:
- 490-3767
- Mfr. Part No.:
- HC TC-2-16-C
- Brand:
- Nichifu
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP