![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 167-6483 | ||||||||||||||||||||||
Product description: | Molex Insulated Tin Plated Direct Solder Crimp Terminal, 1.3mm² to 2mm², 16AWG to 14AWG | ||||||||||||||||||||||
Manufacturer/Brand: | Molex | ||||||||||||||||||||||
Manufacturer's part number: | 172249-0100 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
167-6483 | |
Molex Insulated Tin Plated Direct Solder Crimp Terminal, 1.3mm² to 2mm², 16AWG to 14AWG | |
Molex | |
172249-0100 |
Date | Dec 10, 2019 |
SolderRight™ right-angle direct solder board-in crimp terminals provide an alternative to soldering bare wires onto PCB or using two piece connectors by enabling low profile right angle wire connections to be made direct to a PCB. These SolderRight™ direct-solder terminals have twin solder pins that provide stability for solder processing, allow redundant current paths and provide wire strain relief. Typical applications for these SolderRight™ direct-solder crimp terminals include those where there are tight packaging restraints such as vehicle electronics, laptop computers, handheld devices, power supplies, consumer appliances etc.
Attribute | Value |
---|---|
Series Number | 172249 |
Insulation | Insulated |
Minimum Wire Size mm² | 1.3mm² |
Maximum Wire Size mm² | 2mm² |
Overall Length | 8.6mm |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Contact Plating | Tin |
Contact Material | Brass |
Priced to Clear | Yes |