Molex FCT Series Crimp D-sub Connector, Plug, 15 Pin

  • RS Stock No. 183-8258
  • Mfr. Part No. 1727040001
  • Brand Molex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details

HPD Standard-Density D-Sub Plug Housing, Crimp, Panel Mount, 15 Circuits

Features and Advantages
Many different combinations of materials and thicknesses of gold plating
Shell Options: Steel, brass and stainless steel
Snap-in board locks for easy and secure assembly prior to soldering
Gold-plated contacts
Machined contacts
Superior current-carrying capacity. Offers contact variety and plating options. High mating cycles and increased strength over stamped contacts
Dual-port
Many configurations available Plug and Socket for top or bottom. Various installation heights
Waterproof available
Zinc die-cast frames are watertight and rust resistant, providing mechanical strength, shielding
Applications
Commercial Aerospace
Aircraft cabins
Medical Equipment
MRI
Patient monitoring
Scientific
Test equipment
Measurement control devices
Defense
Security
Surveillance

Specifications
Attribute Value
Number of Contacts 15
Gender Male
Housing Material Thermoplastic
Series FCT
Series Number 172704
Contact Material Copper Alloy
Current Rating 7.5A
Pole Format 15P
Maximum Operating Temperature +130°C
Voltage Rating 1 kV dc
Minimum Operating Temperature -55°C
35 In stock for FREE next working day delivery
Price Each (In a Pack of 5)
£ 1.834
(exc. VAT)
£ 2.201
(inc. VAT)
Units
Per unit
Per Pack*
5 - 45
£1.834
£9.17
50 +
£1.448
£7.24
*price indicative
Related Products
These 8656 Series D-Subminiature Connectors have removable crimp ...
Description:
These 8656 Series D-Subminiature Connectors have removable crimp contacts (supplied separately) and will accept the standard range of FCI accessories such as hoods and locking devices. Range of Sub-D connectors for crimp connection.Indents on male connectors.Products are UL certified.Bulk boxes of 500 contacts, AWG 24 / 28.
Grounding fingers on the shell for EMI/RFI shielding ...
Description:
Grounding fingers on the shell for EMI/RFI shielding Crimp or solder contacts available Accepts standard ’D’ subminature accessories Suitable for military, industrial or commercial applications and computer interfacing etc.15 way contacts contained within a conventional 9 way shell26 contacts contained within a conventional 15 way shell62 contacts contained within a ...
AMPLIMITE series 109 standard density MIlitary Specification cable ...
Description:
AMPLIMITE series 109 standard density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 109 Mil Spec d-sub cable connectors have a zinc plated steel ...
AMPLIMITE series 90 high density MIlitary Specification cable ...
Description:
AMPLIMITE series 90 high density MIlitary Specification cable mount d-sub plug and receptacle connectors conforming to the military specification of MIL-C-24308 ideal for use in military equipment, ground support devices, computer peripheral equipment, modems and industrial instrumentation. These AMPLIMITE series 90 Mil Spec d-sub cable connectors are available with cadmium ...