Cinch Connectors Card Guide

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Edge Connector Accessories

A range of accessories to suit Cinch Connectivity PCB Edge Connectors.

Edge Connectors - Cinch

Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.

Specifications
Attribute Value
Accessory Type Card Guide
Available to back order for despatch 10/11/2020
Price Each (In a Pack of 50)
£ 1.334
(exc. VAT)
£ 1.601
(inc. VAT)
Units
Per unit
Per Pack*
50 +
£1.334
£66.70
*price indicative
Related Products
Poke-in SMT slim contact wire connectors for making ...
Description:
Poke-in SMT slim contact wire connectors for making quick and easy wire to board and board to board connections. These bare contact wire connectors have a space saving low profile design and a small footprint making them ideal for use in high density and compact PCB layouts. Part number 2834167-3 ...
EP 2.5 TPA (Terminal Position Assurance) retainers for ...
Description:
EP 2.5 TPA (Terminal Position Assurance) retainers for use with EP TPA receptacle housings. These TPA retainers ensure that the contacts are fully inserted into the housing and prevent them from backing out due to vibration. A locking latch on top of the TPA engages with nubs on the connector ...
These Miniature AMP-IN terminals are designed as mechanical ...
Description:
These Miniature AMP-IN terminals are designed as mechanical holding devices to enhance the soldering of hookup wires to the PCB. This design eliminates the need for costly manual wire preparation. The wire is accurately positioned and held in place by the AMP-IN terminals to assure proper solder flow and reliable ...
2.54mm Flexible Film (FFC) Contacts:680-2293 Round wire Pin ...
Description:
2.54mm Flexible Film (FFC) Contacts:680-2293 Round wire Pin contact Tin plated 22-26 AWG Insulation range .01 - 1.4 mm diameter718-8762 Flat wire Solder Tab contact Gold Flash plating for hole size 0.79 - 0.88 mm diameter719-8757 Flat wire Socket contact Gold plated 30μ inch793-6903 Flat wire Socket contact Gold plated ...