- RS Stock No.:
- 843-5993
- Mfr. Part No.:
- 09185649002
- Brand:
- HARTING
Available to back order for despatch 21/06/2024
Added
Price Each (In a Pack of 50)
£0.617
(exc. VAT)
£0.74
(inc. VAT)
Units | Per unit | Per Pack* |
50 + | £0.617 | £30.85 |
*price indicative |
- RS Stock No.:
- 843-5993
- Mfr. Part No.:
- 09185649002
- Brand:
- HARTING
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Strain relief clamp
Accessories for female connector
SEK Series
SEK Series
Cable connectors
Specifications
Attribute | Value |
---|---|
Accessory Type | Strain Relief Clamp |
For Use With | SEK Series |
Related links
- Hammers
- Crimp Tool Positioners, Turrets & Locators
- IDC Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package