- RS Stock No.:
- 737-8552P
- Mfr. Part No.:
- 3111 01 G V126
- Brand:
- Lumberg
Discontinued product
- RS Stock No.:
- 737-8552P
- Mfr. Part No.:
- 3111 01 G V126
- Brand:
- Lumberg
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Minimodul Multimodul Crimp Contacts
Note
For Minimodul crimp housings see stock number 737-8482 typical.
2.5mm Wire to Board - Lumberg Minimodul Series
These Lumberg Minimodul Connectors are for cable-to-board connections. The Minimodul Series connectors provide easy harnessing of single leads and flat cables with established crimp technology and are especially suitable for low and middle-volume production. The design of the Minimodul Series connectors is suitable for signal and low load currents up to 5 A. Pitch 2.50 mm (.098").
Specifications
Attribute | Value |
---|---|
Gender | Female |
For Use With | Minimodul and Multimodul Connector Housings |
Series | Minimodul, Multimodul |
Minimum Wire Size mm² | 0.1mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.25mm² |
Contact Plating | Tin |
Contact Material | Copper Tin Alloy |
Maximum Contact Resistance | ≤5mΩ |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +100°C |
Priced to Clear | Yes |