- RS Stock No.:
- 682-7236
- Mfr. Part No.:
- 643067-6
- Brand:
- TE Connectivity
30 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 10)
£0.639
(exc. VAT)
£0.767
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | £0.639 | £6.39 |
50 - 90 | £0.621 | £6.21 |
100 - 240 | £0.604 | £6.04 |
250 + | £0.588 | £5.88 |
*price indicative |
- RS Stock No.:
- 682-7236
- Mfr. Part No.:
- 643067-6
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity MTA-156 Connector Strain Relief and Socket Covers
A range of TE Connectivity slide on covers to protect terminated MTA sockets.
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
Part numbers X-643067-X are dust covers for MTA-156 IDC closed end connectors
Part numbers X-640551-X are strain relief covers for MTA-156 IDC closed end connectors.
Part numbers x-640643-x are dust covers for MTA-156 IDC feed-thru connectors
Part numbers X-643071-X are strain relief covers for MTA-156 IDC feed-thru connectors.
The dust covers are made from wite UL94V-0 rated polyester
The strain relief covers are made from UL94V-2 rated nylon
TE Connectivity MTA-156 3.96mm Interconnect System
MTA-156 (Mass Termination Assembly) 3.96 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-156 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-156 IDC connectors can be quickly assembled to 26 AWG to 18 AWG discrete wire or ribbon cable. The MTA-156 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size
Specifications
Attribute | Value |
---|---|
For Use With | MTA-156 |
Series | MTA-156 |
- RS Stock No.:
- 682-7236
- Mfr. Part No.:
- 643067-6
- Brand:
- TE Connectivity
Related links
- TE Connectivity MTA-156 Series Straight Through Hole Pin Header...
- TE Connectivity for use with MTA-156 Series
- TE Connectivity for use with AMPLATCH Series
- TE Connectivity IDC Connector
- TE Connectivity MTA-156 Series 3.96mm Pitch Right Angle Cable...
- TE Connectivity
- TE Connectivity Ejector Latch
- TE Connectivity MTA-156 Series Right Angle Through Hole Pin Header...