- RS Stock No.:
- 185-7012
- Mfr. Part No.:
- SHYVF-21T-M0.5
- Brand:
- JST
Discontinued product
- RS Stock No.:
- 185-7012
- Mfr. Part No.:
- SHYVF-21T-M0.5
- Brand:
- JST
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
This HYV connector is 5.0mm pitch wire-to-board type connector and has the mechanism to suppress the incomplete mating in mating operation. Box shaped contact to prevent the influence by external forces, thereby increasing safety of large current circuit connection. 4 type key patterns prevents mismatching when using multiple pieces connector in the same model.
Keying structure
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Secure locking structure
Inertia lock structure
Retainer mountable type
Header for use specifically with resin coated ('potted') PC board
Specifications
Attribute | Value |
---|---|
For Use With | HYV Connectors |
Series | HYV |
Minimum Wire Size mm² | 0.33mm² |
Termination Method | Crimp |
Maximum Wire Size mm² | 0.83mm² |
Minimum Wire Size AWG | 22AWG |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Maximum Wire Size AWG | 18AWG |
Maximum Contact Resistance | 20MΩ |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +105°C |