TE Connectivity, Universal MATE-N-LOK Connector Seal 794281-1

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Universal Mate-N-Lok Connector Interface Seals

TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings

TE Connectivity Universal MATE-N-LOK™ Range

Specifications
Attribute Value
Type Wire Seal
Connector Type MATE-N-LOK
Number of Contacts 15
Series Universal MATE-N-LOK
Material Silicone Rubber
Colour Blue
Available to back order for despatch 08/12/2020
Price Each (In a Bag of 500)
£ 1.11
(exc. VAT)
£ 1.33
(inc. VAT)
Units
Per unit
Per Bag*
500 +
£1.11
£555.00
*price indicative
Related Products
TE Connectivity Universal Mate-N-Lok connector wire seals essentially ...
Description:
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections. To achieve sealing it is necessary to use one ...
TE Connectivity Universal Mate-N-Lok connector wire seals essentially ...
Description:
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections. To achieve sealing it is necessary to use one ...
A range of various TE Connectivity Mini Universal ...
Description:
A range of various TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling. TE Connectivity Mini Universal MATE-N-LOK Contacts & Crimp Tooling. TE Connectivity Mini-Universal MATE-N-LOK Connector System.
Universal MATE-N-LOK plug or cap housing strain reliefs ...
Description:
Universal MATE-N-LOK plug or cap housing strain reliefs and cap housing adaptors. The cap housing adaptors secure the cap housing strain reliefs to the housings to prevent the strain relief halves from “drawing in” when the screws are being torqued down to clamp the cable.The material for these MATE-N-LOK Strain ...