TE Connectivity Type III+ Series Male Crimp Terminal Contact, 24AWG Min, 20AWG Max
- RS Stock No.:
- 164-3009
- Mfr. Part No.:
- 66102-6
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 164-3009
- Mfr. Part No.:
- 66102-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Gender | Male | |
| For Use With | CPC, G Series and M Series Connector Housings | |
| Series | Type III+ | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 0.6mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 24AWG | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Maximum Wire Size AWG | 20AWG | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Gender Male | ||
For Use With CPC, G Series and M Series Connector Housings | ||
Series Type III+ | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 0.6mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 24AWG | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Maximum Wire Size AWG 20AWG | ||
- COO (Country of Origin):
- US
