TE Connectivity, MATE-N-LOK Connector Seal 794271-1

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

TE Connectivity Universal Mate-N-Lok Connector Interface Seals

TE Connectivity Universal Mate-N-Lok splashproof connector interface seals for use with Universal Mate-N-Lok sealed connectors to create a splash proof/immersion proof connection when mating two free hanging connectors. These Universal Mate-N-Lok interface seals are made from silicone rubber and are to be used in conjunction with TE Connectivity Universal Mate-N-Lok wire seals (see stock number 366-1945 typically), one interface seal and two wire seals are required per mated assembly.
Stock number 366-1850 is a 2 way interface seal
Stock number 366-1872 is a 3 way interface seal
Stock number 366-1888 is a 4 way interface seal
Stock number 680-2111 is a 6 way interface seal
Stock number 366-1901 is a 9 way interface seal
Stock number 680-2118 is a 12 way interface seal
Stock number 366-1939 is a 15 way interface seal
Stock number 720-2143 is a 3 way low mating force interface seal which deson't meet IP 5/6 or IP 5/7 requirements
Stock number 811-7027 is a 4 way interface seal for use with Mate-N-Lok II housings

TE Connectivity Universal MATE-N-LOK™ Range

Specifications
Attribute Value
Type Wire Seal
Connector Type MATE-N-LOK
Number of Contacts 3
Series MATE-N-LOK
Material Silicone Rubber
Colour Blue
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Price Each (In a Bag of 500)
£ 0.30
(exc. VAT)
£ 0.36
(inc. VAT)
Units
Per unit
Per Bag*
500 +
£0.30
£150.00
*price indicative
Not available for guaranteed pre 9am/10am delivery
Related Products
TE Connectivity Universal Mate-N-Lok connector wire seals essentially ...
Description:
TE Connectivity Universal Mate-N-Lok connector wire seals essentially splash proof/immersion proof an existing universal mate-n-lok connector, two seals and one interface seal is required when mating two free hanging connectors, a closed bottom header is required for wire to board connections. To achieve sealing it is necessary to use one ...
Mini Universal MATE-N-LOK strain reliefs for plug or ...
Description:
Mini Universal MATE-N-LOK strain reliefs for plug or cap housing made from UL 94V-0 nylon Stock number 745-5157 is a strain relief for use with 6 way dual row connectors (stock numbers 483-8584, 483-8679, 500-664 and 500-642)Stock number 720-2159 is a strain relief for use with plug housings (stock numbers ...
TE Connectivity’s (TE) Universal MATE-N-LOK wire seal installs ...
Description:
TE Connectivity’s (TE) Universal MATE-N-LOK wire seal installs into the Universal MATE-N-LOK connector housings and accommodates Universal MATE-N-LOK contacts (socket and plug). When properly assembled, the wire seal provides water ingress protection into the connector housings at the wire entry locations. The socket and plug contacts are crimped to 18 ...
TE Connectivity’s (TE) Universal MATE-N-LOK wire seal installs ...
Description:
TE Connectivity’s (TE) Universal MATE-N-LOK wire seal installs into the Universal MATE-N-LOK connector housings and accommodates Universal MATE-N-LOK contacts (socket and plug). When properly assembled, the wire seal provides water ingress protection into the connector housings at the wire entry locations. The socket and plug contacts are crimped to 18 ...