Xilinx XCR3256XL-10PQG208C, CPLD CoolRunner XPLA3 EEPROM 256 Cells, 164 I/O, 16 Labs, ISP, 208-Pin PQFP

Stock information currently inaccessible
RS Stock No.:
626-0781
Mfr. Part No.:
XCR3256XL-10PQG208C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

CoolRunner XPLA3

Number of Macro Cells

256

Number of User I/Os

164

Memory Type

EEPROM

Number of Logic Blocks/Elements

16

In System Programmability

In System

Mounting Type

Surface Mount

Package Type

PQFP

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Pin Count

208

Dimensions

28 x 28 x 3.4mm

Height

3.4mm

Length

28mm

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

3 V

Width

28mm

Re-programmability Support

Yes

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy