- RS Stock No.:
- 216-3346
- Mfr. Part No.:
- 5ST3800
- Brand:
- Siemens
10 In stock for delivery within 1 working days
Added
Price Each (In a Pack of 10)
£1.76
(exc. VAT)
£2.11
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | £1.76 | £17.60 |
*price indicative |
- RS Stock No.:
- 216-3346
- Mfr. Part No.:
- 5ST3800
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SENTRON Terminal cover has 17 mm width. It is used for 1-pole miniature circuit breakers.
It has 0,448 Kg net weight
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
Range | Sentron |
For Use With | MCB |
Related links
- Siemens SENTRON Cover for use with 3VA2 100/160/250
- Siemens SENTRON Cover for use with 8WA
- Siemens SENTRON Cover for use with Built in devices
- Siemens SENTRON Cover for use with Pin Busbars
- Siemens SENTRON Cover for use with SIRIUS
- Siemens SENTRON Cover for use with UL 489
- Siemens SENTRON Cover for use with 3VA1 100/160
- Siemens SENTRON Cover