- RS Stock No.:
- 125-1538
- Mfr. Part No.:
- 1492-AAT2
- Brand:
- Allen Bradley
Available to back order for despatch 04/06/2024
Added
Price Each
£6.96
(exc. VAT)
£8.35
(inc. VAT)
Units | Per unit |
1 + | £6.96 |
- RS Stock No.:
- 125-1538
- Mfr. Part No.:
- 1492-AAT2
- Brand:
- Allen Bradley
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley Busbar Connector, 40 (L) x 17.75mm (W) - 1492-AAT2
Need a way to ensure the optimised flow of electricity in your circuit? Choose this busbar connector from Rockwell Automation's Allen Bradley range. Its IP20 rating means it's touch-proof and protected against objects larger than 12mm in size, making it safe to handle. The dual terminal design accommodates a power feed with two wire slots, making it a space-efficient choice. For ease of assembly, you can use this device with a rail mount fuse holder (220-0614) or MCB (125-1419).
• Robust mechanical lifespan of up to 20,000 operations for long-lasting performance
• Compact dimensions of 40 (L) x 17.75 (W) x 30mm (H) to add minimal bulk to your setup
• Screw terminals for simple and secure electrical connections
• Compact dimensions of 40 (L) x 17.75 (W) x 30mm (H) to add minimal bulk to your setup
• Screw terminals for simple and secure electrical connections
Standards and Certifications
• CE
• cULus
• EN 60947-1
• UL 508
• cULus
• EN 60947-1
• UL 508
Can I use this busbar connector in very hot conditions?
Yes. This unit has a wide operating temperature range between ‐25°C and +55°C, so it's suitable for use in harsh conditions.
What are busbars used for?
Busbars are strips of metal used to carry high levels of current between different parts of a system.
Allen Bradley MCBs
Specifications
Attribute | Value |
---|---|
Accessory Type | Busbar Connector |
Range | Bulletin |
For Use With | 1492-FB, 1492-SP |
Series | 1492-A |
- RS Stock No.:
- 125-1538
- Mfr. Part No.:
- 1492-AAT2
- Brand:
- Allen Bradley
Related links
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Bulletin 3 Phase Busbar, 45mm Pitch
- Allen Bradley Bulletin Busbar Protector for use with 1492-FB, 1492-SP
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Bulletin for use with 1492-D DC Circuit Breaker, 188...
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...
- Allen Bradley Cover for use with 1492-SP Bus Bar
- Allen Bradley Bulletin 1694 Electronic Circuit Protection (ECP)...