- RS Stock No.:
- 416-4035
- Mfr. Part No.:
- MOS-32C 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
Discontinued product
- RS Stock No.:
- 416-4035
- Mfr. Part No.:
- MOS-32C 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Oldham-Type Coupling,
MOS Coupling
Oldham-type flexible coupling
Compact coupling with short overall length
High torsional stiffness provides superior responsiveness
Simple structure makes assembly easy
Full shaft hole
Compact coupling with short overall length
High torsional stiffness provides superior responsiveness
Simple structure makes assembly easy
Full shaft hole
Specifications
Attribute | Value |
---|---|
Outside Diameter | 32mm |
Length | 33.3mm |
Torque Rating | 5.6Nm |
Torsional Stiffness | 190Nm/rad |
Misalignment - Angular | 2° |
Misalignment - Parallel | 2mm |
- RS Stock No.:
- 416-4035
- Mfr. Part No.:
- MOS-32C 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
- COO (Country of Origin):
- JP