- RS Stock No.:
- 416-3638
- Mfr. Part No.:
- MOL-32 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
Discontinued product
- RS Stock No.:
- 416-3638
- Mfr. Part No.:
- MOL-32 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Oldham-style Screw Type
Coupling MOL
Oldham-type flexible coupling
Can handle large decentring and deviation angles
High torsional stiffness provides superior responsiveness
Simple structure makes assembly easy
Full shaft hole
Can handle large decentring and deviation angles
High torsional stiffness provides superior responsiveness
Simple structure makes assembly easy
Full shaft hole
Specifications
Attribute | Value |
---|---|
Outside Diameter | 32mm |
Length | 33mm |
Torque Rating | 9Nm |
Misalignment - Angular | 3° |
Misalignment - Parallel | 2.5mm |
- RS Stock No.:
- 416-3638
- Mfr. Part No.:
- MOL-32 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
- COO (Country of Origin):
- JP