- RS Stock No.:
- 416-3234
- Mfr. Part No.:
- MDW-32C 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
Discontinued product
- RS Stock No.:
- 416-3234
- Mfr. Part No.:
- MDW-32C 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Disc-Style Clamping Type
Coupling MDW
Disc-type flexible coupling
High torque / high torsional stiffness
Backlash 0 (zero)
Same properties in normal or reverse rotation
Full shaft hole
High torque / high torsional stiffness
Backlash 0 (zero)
Same properties in normal or reverse rotation
Full shaft hole
Specifications
Attribute | Value |
---|---|
Outside Diameter | 32mm |
Length | 40mm |
Torque Rating | 5Nm |
Torsional Stiffness | 1100Nm/rad |
Misalignment - Angular | 1.5° |
Misalignment - Parallel | 0.15mm |
Misalignment - Axial | 0.5mm |
- RS Stock No.:
- 416-3234
- Mfr. Part No.:
- MDW-32C 12X12
- Brand:
- Nabeya Bi-Tech Kaisha
- COO (Country of Origin):
- JP