- RS Stock No.:
- 416-2499
- Mfr. Part No.:
- MST-32C 8X12
- Brand:
- Nabeya Bi-Tech Kaisha
Discontinued product
- RS Stock No.:
- 416-2499
- Mfr. Part No.:
- MST-32C 8X12
- Brand:
- Nabeya Bi-Tech Kaisha
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
Slit-Style Clamping Type
Coupling MST
Single-piece metal spring coupling featuring slitted cylinder material
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Made of aluminium alloy
Full shaft hole
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Made of aluminium alloy
Full shaft hole
Specifications
Attribute | Value |
---|---|
Outside Diameter | 32mm |
Length | 41mm |
Torque Rating | 8Nm |
Torsional Stiffness | 500Nm/rad |
Misalignment - Angular | 2° |
Misalignment - Parallel | 0.15mm |
Misalignment - Axial | 0.5mm |