- RS Stock No.:
- 146-2821
- Mfr. Part No.:
- WE4M
- Brand:
- TB Woods
Discontinued product
- RS Stock No.:
- 146-2821
- Mfr. Part No.:
- WE4M
- Brand:
- TB Woods
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
TB Woods Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These couplings are available in stock bore-to-size (BTS), Taper-Lock® and Sure-Grip® bushed (QD) hubs.
Up to 4. 50 kNm, 39,500 in/lb.
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
Specifications
Attribute | Value |
---|---|
Coupling Types | Flexible Elastomer |
Outside Diameter | 115mm |
Length | 119mm |
Torque Rating | 62Nm |
Torsional Stiffness | 607Nm/rad |
Misalignment - Angular | 4° |
Misalignment - Parallel | 1.6mm |