- RS Stock No.:
- 672-2850
- Mfr. Part No.:
- TC4017BP(N,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 672-2850
- Mfr. Part No.:
- TC4017BP(N,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Logic Function | Counter, Divider |
Number of Stages | 5 |
Logic Family | 4000 |
Mounting Type | Through Hole |
Counter Type | Decade |
Operation Mode | Up Counter |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | 85 °C |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -40 °C |
Triggering Type | Positive Edge, Negative Edge |