- RS Stock No.:
- 663-4315
- Mfr. Part No.:
- TC4520BF(N,F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 663-4315
- Mfr. Part No.:
- TC4520BF(N,F)
- Brand:
- Toshiba
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC4000 Family, Toshiba
4000 CMOS Logic Family, Toshiba
Specifications
Attribute | Value |
---|---|
Package Type | SOP |
Logic Function | Counter |
Number of Stages | 4 |
Logic Family | 4000 |
Mounting Type | Surface Mount |
Counter Type | Binary |
Operation Mode | Up Counter |
Number of Elements | 2 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 3 V |
Maximum Operating Supply Voltage | 18 V |
Dimensions | 10.8 x 5.3 x 1.5mm |
Length | 10.8mm |
Width | 5.3mm |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |
Triggering Type | Positive Edge/Negative Edge |
Height | 1.5mm |
Reset Type | Asynchronous |
Maximum Operating Temperature | +85 °C |