- RS Stock No.:
- 663-0519
- Mfr. Part No.:
- CD74HCT164M
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 663-0519
- Mfr. Part No.:
- CD74HCT164M
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
74HCT Family Counters & Shift Registers, Texas Instruments
Texas Instruments range of Counters and Shift Registers from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Package Type | SOIC |
Logic Function | Shift Register |
Number of Stages | 8 |
Logic Family | HCT |
Mounting Type | Surface Mount |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 14 |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 8.65 x 3.91 x 1.58mm |
Direction Type | Uni-Directional |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | 125 °C |
Reset Type | Asynchronous |
Triggering Type | Positive Edge |