- RS Stock No.:
- 165-9949
- Mfr. Part No.:
- 74HC4060BQ,115
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 165-9949
- Mfr. Part No.:
- 74HC4060BQ,115
- Brand:
- Nexperia
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
74HC Family Counters & Shift Registers, Nexperia
A range of 74HC Family CMOS Logic Counters and Shift Registers from NXP. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Package Type | DHVQFN |
Logic Function | Counter |
Logic Family | HC |
Mounting Type | Surface Mount |
Number of Elements | 1 |
Pin Count | 16 |
Minimum Operating Supply Voltage | 2 V |
Maximum Operating Supply Voltage | 6 V |
Dimensions | 3.6 x 2.6 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | 125 °C |
- RS Stock No.:
- 165-9949
- Mfr. Part No.:
- 74HC4060BQ,115
- Brand:
- Nexperia