- RS Stock No.:
- 111-6732
- Mfr. Part No.:
- CLX202AJ
- Brand:
- Makita
Discontinued product
- RS Stock No.:
- 111-6732
- Mfr. Part No.:
- CLX202AJ
- Brand:
- Makita
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Makita 10.8 V Cordless Drill Driver/Impact Driver Set - CLX202AJ
Introducing a 2-piece power tool set, a cordless drill driver and Impact driver from Makita. The kit consists of the HP331D combi drill, TD110D Impact Driver, 2 x 2.0 Ah Lithium-Ion batteries, charger, and storage case. Both the HP331D and TD110D are new 10.8 V platform models and offer slide-on Compact eXtreme Technology Batteries.
Why would you buy this Cordless Set?
The HP331D is designed to offer high operation efficiency that is delivered from high rotational speed and improved screw strip management. This the cordless drill driver is compact and powerful enough for most tasks with its excellent torque. The HPEE1D is made from high-quality materials and offers a rubberised handle designed for a fantastic grip and maximum thrust to the bit. Cool features include a hammer mechanism to drill driver model, a single LED job light with pre-glow and after-glow functionality great for working in poorly lit areas.
Features and Benefits – HP331D
Slide type Li-ion battery
Electric brake
Mechanical 2-speed transmission
Hammer drill
18 torque settings
Variable speed control trigger
Keyless Chuck
Equipped with Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Belt clip
Electric brake
Mechanical 2-speed transmission
Hammer drill
18 torque settings
Variable speed control trigger
Keyless Chuck
Equipped with Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Belt clip
Specification
Voltage: 10.8 V
Soft Application Max Torque: 14 Nm
Hard Application Max Torque: 30 Nm
Torque Settings: 18 + Drill mode
Electric brake
Twin Gears
LED Light with pre-glow & after-glow
Forward & Reverse rotation
Variable Speed Control Trigger
No Load Speed High: 0-1700 rpm
No Load Speed Low: 0-450 rpm
Chuck Type: 3-Jaw - Single Sleeve Keyless
Chuck Capacity:10 mm
Machine Screw: 6 mm
Wood Screw: 5.1 x 63 mm
Length: 201 mm
Drill Capacity
Concrete: 8 mm
Metal:10 mm
Wood: 21 mm
Impact Rate (BPM)
High: 0-25500 bpm
Low: 0-6750 bpm
Weight
with 1.5/2Ah Batt: 1.1 kg
with 3/4/5Ah Batt: 1.3 kg
Voltage: 10.8 V
Soft Application Max Torque: 14 Nm
Hard Application Max Torque: 30 Nm
Torque Settings: 18 + Drill mode
Electric brake
Twin Gears
LED Light with pre-glow & after-glow
Forward & Reverse rotation
Variable Speed Control Trigger
No Load Speed High: 0-1700 rpm
No Load Speed Low: 0-450 rpm
Chuck Type: 3-Jaw - Single Sleeve Keyless
Chuck Capacity:10 mm
Machine Screw: 6 mm
Wood Screw: 5.1 x 63 mm
Length: 201 mm
Drill Capacity
Concrete: 8 mm
Metal:10 mm
Wood: 21 mm
Impact Rate (BPM)
High: 0-25500 bpm
Low: 0-6750 bpm
Weight
with 1.5/2Ah Batt: 1.1 kg
with 3/4/5Ah Batt: 1.3 kg
Features and Benefits - TD110D
Slide type Li-ion battery
Electric brake
Variable speed control trigger
Equipped with Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Belt clip
Electric brake
Variable speed control trigger
Equipped with Battery protection circuit
Forward and reverse trigger
LED job light
Ergonomic soft grip
Belt clip
Specification
Voltage 10.8 V
Max. in wood 21 mm
Max. in steel 10 mm
Torque Settings: 18 plus drill mode
Torque Settings; S/H Nm 14/30
Battery Type: Lithium-ion
Battery Quantity: (2.0Ah) 2
Vibration: Drilling: 2.5 m/sec²
Vibration K factor: 1.5 m/sec²
Noise sound pressure: 70 dB(A)
Noise K factor:3 dB(A)
Chuck Capacity: 0.8 – 10 mm
No Load Speed (Hi): 0 - 1700 rpm
No Load Speed (Lo): 0 - 450 rpm
Weight: 1.3 kg
Voltage 10.8 V
Max. in wood 21 mm
Max. in steel 10 mm
Torque Settings: 18 plus drill mode
Torque Settings; S/H Nm 14/30
Battery Type: Lithium-ion
Battery Quantity: (2.0Ah) 2
Vibration: Drilling: 2.5 m/sec²
Vibration K factor: 1.5 m/sec²
Noise sound pressure: 70 dB(A)
Noise K factor:3 dB(A)
Chuck Capacity: 0.8 – 10 mm
No Load Speed (Hi): 0 - 1700 rpm
No Load Speed (Lo): 0 - 450 rpm
Weight: 1.3 kg
CXT Batteries
Improved battery capacity
Individual cell monitoring
Battery protection circuit
Battery life gauge
Multi contact slide-type terminal ensures stable contact
Individual cell monitoring
Battery protection circuit
Battery life gauge
Multi contact slide-type terminal ensures stable contact
What do you get?
HP331D Drill Driver
TD110D Impact Driver
DC10WC Charger
2 x BL1020B 2.0 Ah Batteries
2 x double-ended screwdriver bits
Storage carry case
TD110D Impact Driver
DC10WC Charger
2 x BL1020B 2.0 Ah Batteries
2 x double-ended screwdriver bits
Storage carry case
Makita Drills
Specifications
Attribute | Value |
---|---|
Battery Type | Li-ion |
Model Number | CLX202AJ |
Voltage Rating | 10.8V |
Battery Capacity | 2Ah |
- RS Stock No.:
- 111-6732
- Mfr. Part No.:
- CLX202AJ
- Brand:
- Makita