- RS Stock No.:
- 739-4759
- Mfr. Part No.:
- GWI 10.8V
- Brand:
- Bosch
Discontinued product
- RS Stock No.:
- 739-4759
- Mfr. Part No.:
- GWI 10.8V
- Brand:
- Bosch
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
10.8V Li-ion Adjustable Drill/Driver
Compact and lightweight screwdriver with a 5-position pivoting head. It also features a motor brake - perfect for serial screwdriving and precison work, an electronic clutch with 7+1 settings, 1/4" clic-change bit holder, and a hanging hook for easy storage while you work. Plus the lithium-ion batteries give extra long life and fast charging times.
No Load Speed: 0-585 rpm
Spindle lock & motor brake
Max Torque 15 Nm (13 Nm hard joint)
Weight of tool: 1.1 kg
Comes with bag, 2 x 1.3Ah Lithium-ion batteries, 30 minute charger
Spindle lock & motor brake
Max Torque 15 Nm (13 Nm hard joint)
Weight of tool: 1.1 kg
Comes with bag, 2 x 1.3Ah Lithium-ion batteries, 30 minute charger
Bosch Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 10.8V |
Corded/Cordless | Cordless |
Battery Type | Li-ion |
Battery Capacity | 1.3Ah |
Series | GWI |
Chuck Type | Hex |
Max Speed | 585rpm |
Speed | 0 → 585rpm |
Plug Type | Type C - Euro Plug |
Battery Charge Time | 30min |
Number of Gears | 1 |
Model Number | GWI 10.8 V-LI |
- RS Stock No.:
- 739-4759
- Mfr. Part No.:
- GWI 10.8V
- Brand:
- Bosch