- RS Stock No.:
- 707-2835
- Mfr. Part No.:
- DCD710D2-GB
- Brand:
- DeWALT
157 In stock - FREE next working day delivery available
Added
Price Each
£143.75
(exc. VAT)
£172.50
(inc. VAT)
Units | Per unit |
1 + | £143.75 |
- RS Stock No.:
- 707-2835
- Mfr. Part No.:
- DCD710D2-GB
- Brand:
- DeWALT
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT 10.8V XR LI-ION COMPACT DRILL DRIVER
Introducing an excellent quality and powerful cordless drill from DeWalt. The DeWalt DCD710 features 15-position adjustable torque control for reliable screwdriving into a variety of materials with different screw sizes. Ergonomically designed, cushioned and rubberised handle guarantees comfortable and firm grip and parabolic profile switch allows for greater control over the speed of application. This 10.8V cordless drill driver is equipped with a single sleeve keyless chuck with automatic spindle lock for a quick and easy bit change. An LED light allows for comfortable working even in the dark.
Features and Benefits:
10.8V XR Li-Ion compact drill driver featuring XR 2.0Ah Li-Ion battery technology
Compact and lightweight design
15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
Ergonomic handle and rubber over mould to provide ultimate end user comfort
Parabolic switch profile allowing for greater control over the speed of application
10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
Compact and lightweight design
15 Position adjustable torque control for consistent screw driving into a variety of materials with different screw sizes
Ergonomic handle and rubber over mould to provide ultimate end user comfort
Parabolic switch profile allowing for greater control over the speed of application
10mm single sleeve keyless chuck with automatic spindle lock for quick and easy bit change
Typical Application:
Cordless drills are appropriate for wide range applications such as drilling holes, driving nuts and bolts etc. They are ideal for household and heavy construction jobs and typically used by:
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Builders
Electricians
Car Mechanics
Plumbers
Roof Installers
DIY enthusiasts
Supplied with:
2 x 2.0 Ah XR Li-Ion battery packs
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Heavy-duty plastic case
Multi-Voltage XR charger
Belt hook
Magnetic bit holder
Heavy-duty plastic case
FAQs:
How many batteries are included in the set?
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
There are 2 batteries supplied with this drill driver.
Do you stock replacement batteries?
Yes, for replacement batteries please see 814-0399.
Is the chuck replaceable?
Yes, the chuck is replaceable and its part number is N037542 (not available in RS Components).
Supplied with
30 minute charger, 2 x 2Ah Li-Ion baterries & carry case.
DeWalt Drills
Specifications
Attribute | Value |
---|---|
Drill Type | Drill Driver |
Voltage Rating | 12V |
Corded/Cordless | Cordless |
Brushed/Brushless Motor | Brushed |
Battery Type | Li-Ion |
Battery Capacity | 2Ah |
Series | DCD |
Chuck Size | 10mm |
Chuck Type | Keyless |
Orientation | Straight |
Number of Batteries | 2 |
Max Speed | 1500rpm |
Wattage | 180W |
Plug Type | Type G - British 3-pin |
Model Number | DCD710D2 |
Number of Gears | 2 |
- RS Stock No.:
- 707-2835
- Mfr. Part No.:
- DCD710D2-GB
- Brand:
- DeWALT