![]() ![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
RS stock number | 180-9154 | ||||||||||||||||||||||
Product description: | FEIN (AGSZ 18-280 LBL), 50 (Dia.)mm Disc, Cordless Die Grinder 18V , Euro Plug | ||||||||||||||||||||||
Manufacturer/Brand: | FEIN | ||||||||||||||||||||||
Manufacturer's part number: | 71230261000 | ||||||||||||||||||||||
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK |
180-9154 | |
FEIN (AGSZ 18-280 LBL), 50 (Dia.)mm Disc, Cordless Die Grinder 18V , Euro Plug | |
FEIN | |
71230261000 |
Date | Dec 16, 2019 |
Dust-resistant and powerful, compact cordless die grinder with large plunge depth for effective cutting, grinding, deburring and milling work.
Guarantees very long life with the next generation of brushless FEIN PowerDrive motors.
Ideal for every application. Optimum speeds, matched to a large number of abrasive materials and other materials using the infinitely variable, electronic speed preselection.
Powerful. 30% more efficiency than comparable universal motors with a rated output of 1100 W.
Maintenance-free motor with innovative cooling ribs for optimum heat dissipation, including monitoring of temperature.
Maximum work progress with FEIN HighPower Li-ion batteries.
Very smooth running and low-vibration working thanks to motor being decoupled from the housing and mounted separately and four additional vibration dampers.
Extensive user protection features include soft start, restart protection, electronic overload protection and brake.
Attribute | Value |
---|---|
Speed | 28000rpm |
Voltage Rating | 18V |
Battery Type | Li-Ion |
Battery Capacity | 5Ah |
Weight | 1.6 (Without Battery) kg, 2.3 (With Battery) kg |
Plug Type | Type C - EuroPlug |
Disc Size | 50 (Dia.)mm |
Model Number | AGSZ 18-280 LBL |