FEIN (AGSZ 18-280 LBL), 50mm Disc, Cordless Die Grinder 18V

  • RS Stock No. 179-7849
  • Mfr. Part No. 71230262000
  • Brand FEIN
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

FEIN Cordless Angle Grinder

The FEIN cordless angle die grinder is a dust-resistant, powerful and compact cordless angle grinder with dead man's switch for effective cutting, grinding and deburring work in assembly jobs and has a type-C Euro plug. It has a speed of 28000rpm and voltage rating of 18V.

Features and Benefits

Extensive user protection features include soft start, restart protection, electronic overload protection and brake Guarantees very long life with the next generation of brushless FEIN PowerDrive motors Ideal for almost every application. Optimum speed, matched to a large number of abrasive materials and other materials using the infinitely variable, electronic speed preselection Maintenance-free motor with innovative cooling ribs for optimum heat dissipation, including monitoring of temperature Maximum work progress with FEIN high power Li-ion batteries 30% more efficient than comparable universal motors with a rated output of 1100W Very smooth running and low-vibration working because the motor is decoupled from the housing and mounted separately and four additional vibration dampers

Specifications
Attribute Value
Speed 28000rpm
Voltage Rating 18V
Battery Type Li-ion
Weight 1.6kg
Disc Size 50mm
Model Number AGSZ 18-280 LBL
2 In stock for delivery within 1 working days
Price Each
£ 276.92
(exc. VAT)
£ 332.30
(inc. VAT)
Units
Per unit
1 +
£276.92
Not available for guaranteed pre 9am/10am delivery
Related Products
Introducing the Makita DGA452Z cordless grinder. A professional ...
Description:
Introducing the Makita DGA452Z cordless grinder. A professional ergonomic 18 V cordless grinder with an easy to grip small circumference motor housing for excellent control and reduced operator fatigue. The DGA452Z offers high quality with built-in safety features including an anti-restart function which prevents accidental start-up of the power tool ...
Satisfaction guaranteed - the most manageable small angle ...
Description:
Satisfaction guaranteed - the most manageable small angle grinder. 12 volt angle grinder Easy to swap discs thanks to the new spindle lock Easy adjustment of the protective cover without having to use tools Rapid disc braking Comprehensive accessories available from Bosch Professional Handy in every situation - extremely compact ...
Introducing the Bosch GWS 18V-10 SC angle grinder ...
Description:
Introducing the Bosch GWS 18V-10 SC angle grinder has an impressive fully brushless motor that is ready to tackle any grinding, sanding and polishing needs. The power is equivalent to a 1000W corded machine for the most demanding tasks and has a unique feature of drop control, which switches the ...
Small angle grinder delivers power equal to a ...
Description:
Small angle grinder delivers power equal to a 1,000 W corded grinder via EC brushless motor and Pro CORE18V battery PROtection switch, Kick Back Control, and intelligent brake system provide maximum user protection and convenience Bluetooth module for setting adjustments via Toolbox app, user interface for active tool feedback and ...