CAE Groupe H01N2-E Control Cable, 1 Cores, 35 mm², Unscreened, 25m, Black Neoprene Sheath, 2 AWG
- RS Stock No.:
- 910-7781
- Mfr. Part No.:
- H01N2E1X35C25
- Brand:
- CAE Groupe
Stock information currently inaccessible
- RS Stock No.:
- 910-7781
- Mfr. Part No.:
- H01N2E1X35C25
- Brand:
- CAE Groupe
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAE Groupe | |
| Series | H01N2-E | |
| Number of Cores | 1 | |
| Cross Sectional Area | 35 mm² | |
| American Wire Gauge | 2 AWG | |
| Conductor Material | Copper | |
| Sheath Material | Neoprene | |
| Sheath Colour | Black | |
| Screen Type | Unscreened | |
| Screened/Unscreened | Unscreened | |
| Length | 25m | |
| Outer Diameter | 12.3mm | |
| Minimum Bend Radius | 12 x Diameter | |
| Voltage Rating | 100 V | |
| Standards Met | EN50525-2-81, IEC 60332-1 | |
| Maximum Operating Temperature | +80°C | |
| Fire Behaviour | Flame Retardant | |
| Insulation Material | Neoprene | |
| Drain Wire | No | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand CAE Groupe | ||
Series H01N2-E | ||
Number of Cores 1 | ||
Cross Sectional Area 35 mm² | ||
American Wire Gauge 2 AWG | ||
Conductor Material Copper | ||
Sheath Material Neoprene | ||
Sheath Colour Black | ||
Screen Type Unscreened | ||
Screened/Unscreened Unscreened | ||
Length 25m | ||
Outer Diameter 12.3mm | ||
Minimum Bend Radius 12 x Diameter | ||
Voltage Rating 100 V | ||
Standards Met EN50525-2-81, IEC 60332-1 | ||
Maximum Operating Temperature +80°C | ||
Fire Behaviour Flame Retardant | ||
Insulation Material Neoprene | ||
Drain Wire No | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- IT
