- RS Stock No.:
- 246-1863
- Mfr. Part No.:
- 6XV1801-2CN10
- Brand:
- Siemens
Available to back order for despatch 14/05/2024, delivery within 2 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£66.15
(exc. VAT)
£79.38
(inc. VAT)
Units | Per unit |
1 + | £66.15 |
- RS Stock No.:
- 246-1863
- Mfr. Part No.:
- 6XV1801-2CN10
- Brand:
- Siemens
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens 5-core control connecting cable having 10 meter length. Used for IO-Link port class B.
Control connecting cable
IO-Link port class B
10 meter
IO-Link port class B
10 meter
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.4 mm² |
Number of Cores | 5 |
Sheath Colour | Black |
Length | 10m |
Standards Met | ETL/UL |
Related links
- Siemens Right Angle Male M12 to Right Angle Female M12 Sensor...
- Siemens Sensor Actuator Cable, 1.5m
- Siemens Sensor Actuator Cable, 15m
- Siemens Sensor Actuator Cable, 2m
- Siemens Sensor Actuator Cable, 1m
- Siemens Sensor Actuator Cable, 5m
- Siemens Sensor Actuator Cable, 3m
- Siemens Male 4 way M8 to Female 4 way M8 Sensor Actuator Cable, 10m