- RS Stock No.:
- 230-6157
- Mfr. Part No.:
- LAD-05BMMM-QL8D01
- Brand:
- Amphenol Industrial
10 In stock - FREE next working day delivery available
Added
Price Each
£18.53
(exc. VAT)
£22.24
(inc. VAT)
Units | Per unit |
1 - 9 | £18.53 |
10 - 24 | £17.53 |
25 - 49 | £16.86 |
50 + | £16.49 |
- RS Stock No.:
- 230-6157
- Mfr. Part No.:
- LAD-05BMMM-QL8D01
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series Industrial Connector is provided with three color - Green, Orange and Orange LEDs and can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These male connector pins are made up of copper alloy and are gold plated.
Connector Mini (A) - Size LED
Connector gender male connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Connector gender male connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 5 |
Length | 1m |
Sheath Material | Polyvinyl Chloride PVC |
Shielded/Unshielded | Unshielded |
Outer Diameter | 6.2mm |
- RS Stock No.:
- 230-6157
- Mfr. Part No.:
- LAD-05BMMM-QL8D01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Sensor Actuator Cable, 10m
- Amphenol Industrial Sensor Actuator Cable, 5m
- Amphenol Industrial Sensor Actuator Cable, 2m
- Amphenol Straight Male 5 way X-Lok B Size to Unterminated Sensor...
- Amphenol Industrial Circular Connector Cable Mount Plug IP68, X-Lok Series
- Amphenol Straight Female 4 way X-Lok B Size to Unterminated Sensor...
- Amphenol Straight Male 4 way X-Lok C Size to Unterminated Sensor...
- Amphenol Straight Female 5 way X-Lok B Size to Unterminated Sensor...