- RS Stock No.:
- 230-6150
- Mfr. Part No.:
- LAD-05BFFM-QL8D02
- Brand:
- Amphenol Industrial
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each
£22.86
(exc. VAT)
£27.43
(inc. VAT)
Units | Per unit |
1 - 9 | £22.86 |
10 - 24 | £21.60 |
25 - 49 | £20.80 |
50 + | £20.35 |
- RS Stock No.:
- 230-6150
- Mfr. Part No.:
- LAD-05BFFM-QL8D02
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series Industrial Connector is provided with three color - Green , Orange and Orange LEDs and can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These female connector pins are made up of copper alloy and are gold plated.
Connector Mini (A) - Size LED
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.5 mm² |
Number of Cores | 5 |
Sheath Material | Polyvinyl Chloride PVC |
Length | 2m |
Shielded/Unshielded | Unshielded |
Outer Diameter | 6.2mm |
- RS Stock No.:
- 230-6150
- Mfr. Part No.:
- LAD-05BFFM-QL8D02
- Brand:
- Amphenol Industrial