- RS Stock No.:
- 230-6149
- Mfr. Part No.:
- LAD-05BFFM-QL8D01
- Brand:
- Amphenol Industrial
10 In stock - FREE next working day delivery available
Added
Price Each
£21.45
(exc. VAT)
£25.74
(inc. VAT)
Units | Per unit |
1 - 9 | £21.45 |
10 - 24 | £20.27 |
25 - 49 | £19.52 |
50 + | £19.09 |
- RS Stock No.:
- 230-6149
- Mfr. Part No.:
- LAD-05BFFM-QL8D01
- Brand:
- Amphenol Industrial
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Amphenol X-Lok series Industrial Connector is provided with three color - Green , Orange and Orange LEDs and can be used in wide applications such as industrial automation, mobile vehicles and automotive industry,etc. These female connector pins are made up of copper alloy and are gold plated.
Connector Mini (A) - Size LED
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Connector gender female connector
Mating style X-Lok
Current rating 5A
No. of contacts 5 Pins
Specifications
Attribute | Value |
---|---|
Number of Cores | 5 |
Cross Sectional Area | 0.5 mm² |
Sheath Material | Polyvinyl Chloride PVC |
Length | 1m |
Shielded/Unshielded | Unshielded |
Outer Diameter | 6.2mm |
- RS Stock No.:
- 230-6149
- Mfr. Part No.:
- LAD-05BFFM-QL8D01
- Brand:
- Amphenol Industrial
Related links
- Amphenol Industrial Sensor Actuator Cable, 2m
- Amphenol Straight Male 5 way X-Lok B Size to Unterminated Sensor...
- Amphenol Industrial Straight Female 5 way M12 to Unterminated...
- Amphenol Industrial Sensor Actuator Cable, 5m
- Amphenol Industrial Straight Male M12 to Sensor Actuator Cable, 1m
- Amphenol Straight Female 4 way X-Lok B Size to Unterminated Sensor...
- Amphenol Industrial Sensor Actuator Cable, 10m
- Amphenol Industrial Circular Connector Cable Mount Socket IP68,...