- RS Stock No.:
- 845-3115
- Mfr. Part No.:
- LP2K06107BD
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-3115
- Mfr. Part No.:
- LP2K06107BD
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 24 V dc |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 6 A |
Series | LP2K |
Power Rating | 3 kW |
Range | TeSys K |
Function | Reversing |
Terminal Type | Faston Connector |
Width | 90mm |
Length | 58mm |
Depth | 57mm |
Maximum Operating Temperature | +50°C |
Minimum Operating Temperature | -25°C |