- RS Stock No.:
- 845-0699
- Mfr. Part No.:
- LC1F150E6
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-0699
- Mfr. Part No.:
- LC1F150E6
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Current Rating | 150 A |
Range | TeSys F |
Series | LC1F |
Normal State Configuration | 3NO |
Length | 170mm |
Width | 163.5mm |
Depth | 171mm |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -5°C |