- RS Stock No.:
- 845-0497
- Mfr. Part No.:
- LC1F1154G7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 845-0497
- Mfr. Part No.:
- LC1F1154G7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 120 V ac |
Number of Poles | 4 |
Range | TeSys F |
Series | LC1F |
Normal State Configuration | 4NO |
Length | 162mm |
Width | 200.5mm |
Depth | 171mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 845-0497
- Mfr. Part No.:
- LC1F1154G7
- Brand:
- Schneider Electric