- RS Stock No.:
- 844-9497
- Mfr. Part No.:
- LC1K09107F7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-9497
- Mfr. Part No.:
- LC1K09107F7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Current Rating | 20 A |
Power Rating | 4 kW |
Series | LC1K |
Range | TeSys K |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |