Schneider Electric TeSys K LC1K Contactor, 230 V ac Coil, 3-Pole, 20 A, 4 kW, 3NO
- RS Stock No.:
- 844-9447
- Mfr. Part No.:
- LC1K0901M72
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 844-9447
- Mfr. Part No.:
- LC1K0901M72
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230 V ac | |
| Number of Poles | 3 | |
| Contact Current Rating | 20 A | |
| Series | LC1K | |
| Power Rating | 4 kW | |
| Range | TeSys K | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230 V ac | ||
Number of Poles 3 | ||
Contact Current Rating 20 A | ||
Series LC1K | ||
Power Rating 4 kW | ||
Range TeSys K | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 1 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR



