- RS Stock No.:
- 844-9318
- Mfr. Part No.:
- LC1DT60AD7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-9318
- Mfr. Part No.:
- LC1DT60AD7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric LC1D TeSys D Contactors.
TeSys D Contactors from Schneider Electric combine long mechanical and electrical life to offer a high reliable contactor. The range has been designed for integration in control systems and can be used to create motor starters for any type of application. The TeSys D contactors offer quick simple setup while maintaining compliance with international standards.
Features and Benefits.
- Built-in auxiliary contacts for added switching capability
- Screw connections: IP20 finger-safe terminals with both North American and International terminal markings
- Can be panel mounted with screws or DIN Rail mounted
- Bidirectional peak limiting diode suppressor to protect the coil
- Easily installed accessories
- Flexible control circuit to suit a wide range of applications
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
Contactor utilisation categories define the current making and breaking values, based on the type of load to be controlled and the operating cycle conditions.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
AC-1: This applies to all AC devices with a power factor of at least 0.95. Example of use: resistive load, heating, distribution.
AC-3: This applies to squirrel cage motors where breaking occurs while the motor is running. Example of use: all squirrel cage motors, lifts, escalators, conveyors, bucket elevators, compressors, pumps, mixers, air conditioning units.
What accessories are available?
- Auxiliary contact blocks with serrated wiping action
- Front mount dust tight auxiliary contact blocks
- Pneumatic time delay blocks
- Transient voltage surge suppressors
- Interface modules and electronic timers
- Mechanical latching blocks
Is the TeSys D range a double break pole type contactor?
Yes, the Tesys D range uses linear translation movement that provides double breaking of the poles.
LC1DT60AD7 Schneider Electric LC1D TeSys D Contactor Features.
- Resistive load applications.
- AC-1 category.
- <= 690 V AC 25...400 Hz for power circuit, <= 300 V DC for power circuit Ue rated voltage.
- 80 A (<= 60 °C) at <= 440 V AC AC-1 for power circuit, Ie rated current.
- Rated current 60 A (<= 60 °C) at <= 440 V AC AC-1 for power circuit.
- AC 50/60 Hz circuit.
- 42 V ac Circuit voltage.
- 1 NO + 1 NC auxiliary contact.
- Overvoltage category III.
- Rated breaking capacity 800 A at 440 V for power circuit conforming to IEC 60947.
- Complete with a protective cover.
- Plate and Rail mounting.
- IP2x front face conforming to IEC 60529.
Standards
EN 60947-4-1, EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14.
Certificate No.
BV, CCC, CSA, DNV, GL, GOST, RINA, UL, LROS.
Specifications
Attribute | Value |
---|---|
Coil Voltage | 42 V ac |
Number of Poles | 4 |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 4NO |
Length | 122mm |
Width | 70mm |
Depth | 120mm |
Maximum Operating Temperature | +60°C |
Minimum Operating Temperature | -5°C |
- RS Stock No.:
- 844-9318
- Mfr. Part No.:
- LC1DT60AD7
- Brand:
- Schneider Electric