- RS Stock No.:
- 844-7949
- Mfr. Part No.:
- LC1F500E7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-7949
- Mfr. Part No.:
- LC1F500E7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Coil Voltage | 48 V ac |
Number of Poles | 3 |
Series | LC1F |
Range | TeSys F |
Normal State Configuration | 3NO |
Length | 238mm |
Width | 233mm |
Depth | 232mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +55°C |
- RS Stock No.:
- 844-7949
- Mfr. Part No.:
- LC1F500E7
- Brand:
- Schneider Electric