Schneider Electric TeSys F LC1F Contactor, 2-Pole, 2NO

RS Stock No.:
844-7909
Mfr. Part No.:
LC1F5002Q7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

2

Range

TeSys F

Series

LC1F

Normal State Configuration

2NO

Length

238mm

Width

233mm

Depth

232mm

Maximum Operating Temperature

+55°C

Minimum Operating Temperature

-5°C

RoHS Status: Not Applicable

COO (Country of Origin):
FR