- RS Stock No.:
- 844-7476
- Mfr. Part No.:
- LC1D65A6G7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 844-7476
- Mfr. Part No.:
- LC1D65A6G7
- Brand:
- Schneider Electric
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Schneider Electric TeSys D LC1D (LC1D65A6G7) Reversing / Non-Reversing Contactors and Control Relays.
TeSys D contactors provide you with a quick and easy set-up all complying to international standards. A neat and compact Control Relay Contactor with 40 A to 65 A plus models with EverLink terminal technology.
TeSys D provide integration in control systems.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.
Create motor starters.
Switching contactor, relay coils.
Power control and signalling equipment.
Specifications
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Current Rating | 65 A |
Series | LC1D |
Range | TeSys D |
Normal State Configuration | 3NO |
Length | 122mm |
Width | 55mm |
Depth | 120mm |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
- RS Stock No.:
- 844-7476
- Mfr. Part No.:
- LC1D65A6G7
- Brand:
- Schneider Electric