- RS Stock No.:
- 744-7664
- Mfr. Part No.:
- LC1K12004F7
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 744-7664
- Mfr. Part No.:
- LC1K12004F7
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
4 Pole Contactors with Screw Clamp or Solder Termination
Contactors have a switching voltage of 440Vac and a coil consumption (ac coils 50/60Hz rated) of 4.5VA (Hold in) and 30VA (inrush).
Utilisation category AC1= 20A (fig. quoted in table is in relation to utilisation category AC3)
DIN rail or screw mounting
Ambient air temperature range; -25 to +50°C
DIN rail or screw mounting
Ambient air temperature range; -25 to +50°C
Note
Stock no. 620-5122 features solder pins for printed circuit boards
Standards
BS5424, IEC 60947, VDE 0660, NFC63-110
Approvals
UL; CSA
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 4 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 20 A |
Series | LC1K |
Range | TeSys K |
Normal State Configuration | 4NO |
Terminal Type | Screw |
Width | 45mm |
Length | 58mm |
Depth | 57mm |