- RS Stock No.:
- 685-1554
- Mfr. Part No.:
- BF0910A110
- Brand:
- Lovato
Discontinued product
- RS Stock No.:
- 685-1554
- Mfr. Part No.:
- BF0910A110
- Brand:
- Lovato
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
3-Pole Contactors
3-pole contactors, 9 to 50A in AC3 duty
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
AC or DC auxiliary supply
Highly conductive auxiliary contacts
Easy mounting on a 35mm DIN rail
IP20 finger safety to prevent touching of live parts
The front cover, fixed between the breaker and contactor, provide protection to the connection
Lovato Orange Contactors, Control Relays and Accessories
Specifications
Attribute | Value |
---|---|
Coil Voltage | 110 V ac |
Number of Poles | 3 |
Contact Voltage Rating | 440 V ac |
Contact Current Rating | 9 A |
Series | BF |
Range | Orange |
Power Rating | 4 kW |
Normal State Configuration | 3NO |
Number Of Auxiliary Contacts | 1 |
Terminal Type | Screw |
Length | 81mm |
Width | 45mm |
Depth | 80.7mm |
Minimum Operating Temperature | -50°C |
Maximum Operating Temperature | +70°C |