Schneider Electric LC2 Series Contactor, 48 V ac Coil, 3-Pole, 65 A, 37 kW, 3NO, 1 kV ac
- RS Stock No.:
- 609-0560
- Mfr. Part No.:
- LC2D65E7
- Brand:
- Schneider Electric
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 609-0560
- Mfr. Part No.:
- LC2D65E7
- Brand:
- Schneider Electric
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 48 V ac | |
| Number of Poles | 3 | |
| Contact Voltage Rating | 1 kV ac | |
| Contact Current Rating | 65 A | |
| Series | LC2 | |
| Range | TeSys | |
| Power Rating | 37 kW | |
| Normal State Configuration | 3NO | |
| Number Of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Length | 127mm | |
| Width | 165mm | |
| Depth | 142mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 48 V ac | ||
Number of Poles 3 | ||
Contact Voltage Rating 1 kV ac | ||
Contact Current Rating 65 A | ||
Series LC2 | ||
Range TeSys | ||
Power Rating 37 kW | ||
Normal State Configuration 3NO | ||
Number Of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Length 127mm | ||
Width 165mm | ||
Depth 142mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||



