- RS Stock No.:
- 535-2176
- Mfr. Part No.:
- 101382 SDAINLM22(400V50HZ)
- Brand:
- Eaton
Available to back order for despatch 10/06/2024
Added
Price Each
£380.16
(exc. VAT)
£456.19
(inc. VAT)
Units | Per unit |
1 + | £380.16 |
- RS Stock No.:
- 535-2176
- Mfr. Part No.:
- 101382 SDAINLM22(400V50HZ)
- Brand:
- Eaton
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Eaton Contactor, Star Delta Function, 22A Current Rating - SDAINL Series - 101382 SDAINLM22(400V50HZ)
Switch power to your circuits on and off using this contactor from Eaton. It uses a star delta system, which means it adjusts the motor windings to a star connection during startup. When the motor reaches a set speed, it switches the windings to a delta connection. This reduces the voltage supplied to the circuits to protect them from current overload and overheating. You'll typically find a contactor like this one used in three-phase induction motors.
Features & Benefits
• Maximum changeover time of 20s for rapid switching
• Broad operating temperature range between -25°C and +60°C for use in demanding environments
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Power rating of 11kW for use in heavy-duty systems
• Broad operating temperature range between -25°C and +60°C for use in demanding environments
• IP20 rating means it's finger-safe and protected against objects larger than 12mm in size
• Power rating of 11kW for use in heavy-duty systems
How often can I use this contactor?
This contactor has an operating frequency of 30 starts per hour, so rest assured that you can use it multiple times in a row without the risk of breakdown.
How do I mount this contactor?
You mount this contactor by simply snapping it onto a DIN rail, eliminating the need for specialist tools.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Power Rating | 11 kW |
Motor Starter Type | Star Delta |
Voltage Rating | 400 V ac |
Current Rating | 22 A |
Number of Poles | 3P |
Overall Length | 68mm |
Overall Width | 158mm |
Series | Eaton Moeller |
Overall Depth | 117mm |
- RS Stock No.:
- 535-2176
- Mfr. Part No.:
- 101382 SDAINLM22(400V50HZ)
- Brand:
- Eaton
Related links
- Eaton Contactor 5.5 kW, 230 V ac
- Eaton Star Delta Starter 5.5 kW, 400 V ac
- Eaton Star Delta Starter 5.5 kW 3 Phase, IP20
- Eaton Star Delta Starter 11 kW 3 Phase, IP20
- Eaton Star Delta Starter 37 kW 3 Phase, IP20
- Eaton Contactor 15 kW, 400 V ac
- Eaton Contactor 11 kW, 230 V ac
- Eaton Contactor 7.5 kW, 400 V ac